TDKB32529C103K189Kondensator, Kunststofffilm

Cap Film 0.01uF 63V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 T/R

This B32529C103K189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. The B32529C103K189 part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.01uF. It has a tolerance of 10%.

Import TariffMay apply to this part

5.600 Stück: Versand in vsl. 2 Tagen

    Total87,64 €Price for 2800

    • (2800)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2306+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Brasilien
      • In Stock: 5.600 Stück
      • Price: 0,0313 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.