TDKB32522C3224KKondensator, Kunststofffilm
Cap Film 0.22uF 250V PET 10%( 18 X 5 X 10.5mm) Radial Stacked 15mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.22uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 5 X 10.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 18(Max) | |
| 5(Max) | |
| 10.5(Max) | |
| 1.5 | |
| 0.8 | |
| 6 | |
| 10.5(Max) |
This B32522C3224K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. The B32522C3224K part has a radial termination style. Its capacitance value is 0.22uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 10%. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

