TDKB25620B1407K101Kondensator, Kunststofffilm
Cap Film 400uF 1100V PUR 10%( 85 X 132mm) Stud Mount Screw Aluminum Cylindrical Can 85°C
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power Electronic | |
| 400uF | |
| 10% | |
| 1100VDC|4000VAC | |
| PUR | |
| Aluminum Cylindrical Can | |
| Stud Mount | |
| Screw | |
| 85 X 132 | |
| -55 | |
| 85 | |
| 85 | |
| 132 | |
| 870 |
This power electronic B25620B1407K101 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1100 VDC|4000VAC. This part has a maximum operating temperature of 70 °C. Its capacitance value is 400uF. The B25620B1407K101 part has a screw terminal termination style. It has a tolerance of 10%. This product is 132 mm tall with a diameter of 85 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
