Diodes IncorporatedB0540WS-7Gleichrichter
Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 40 |
| Single | |
| 40 | |
| 0.5 | |
| 3 | |
| 0.55 | |
| 5@30V | |
| 235 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 1.7 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 | |
| Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode B0540WS-7 rectifier from Diodes Zetex. Its maximum power dissipation is 235 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 3 A, while its maximum continuous forward current is 0.5 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

