AbraconAWCCA-107T52H40-C01-BWireless Charging Coils
Wireless Charging Coil Transmitter 11.5uH/12uH 10% 100KHz 7.5A 0.056OhmDCR 80Q-Factor Through Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Transmitter | |
| 11.5u/12u | |
| 10 | |
| 0.056(Typ) | |
| 100K | |
| 7.5 | |
| 18 | |
| 7M | |
| -25 | |
| 85 | |
| Through Hole | |
| 108.35 | |
| 52.7 | |
| 4.5 |
If you need a convenient and easily removable inductor for your electrical design then consider this wireless charging transmitting coil AWCCA-107T52H40-C01-B leaded inductor from Abracon Corporation. This leaded inductor has a minimum operating temperature of -25 °C and a maximum of 85 °C. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7M Hz. This leaded inductor has a maximum DC current of 7.5(Typ) A with a maximum resistance of 56m(Typ) Ohm. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 11.5u/12u H. This product is 108.35 mm long, 52.7 mm tall and 4.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

