Diodes IncorporatedAP7335-30SNG-7Linear Regulators
LDO Regulator Pos 3V 0.3A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.3 | |
| 2 | |
| 6 | |
| 0.2@300mA | |
| 0.2%/V | |
| 0.6% | |
| 0.08 | |
| 251°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.57 |
| Verpackungsbreite | 2 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 6 | |
| Leitungsform | No Lead |
Never worry about components not turning off and on due to lack of voltage with this LDO AP7335-30SNG-7 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.15@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 2 V and 6 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.6% and line regulation of 0.2%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.2@300mA V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

