Diodes IncorporatedAP1539SDPG-13DC/DC-Wandler und Spannungsregler-Chip

Conv DC-DC 3.6V to 18V Step Down Single-Out 0.8V to 18V 4A 8-Pin SOP T/R

Adjust the voltage level of your devices with this step down AP1539SDPG-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 4 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.6 V that does not exceed 18 V. With an adjustable output that has a voltage of 0.8 to 18 V, this is power management at its best. This converter is 92(typ) % efficient. Using a load regulation of 0.5% and line regulation of 2% is needed for a programmable DC power supply. Its switching regulator has a frequency of 400 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -20 °C and a maximum of 85 °C.

Import TariffMay apply to this part

2.425 Stück: morgen versandbereit

    Total86,70 €Price for 269

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2319+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      269
      Maximum Of:
      2425
      Country Of origin:
      China
         
      • Price: 0,3223 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2319+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      China
      • In Stock: 2.425 Stück
      • Price: 0,3223 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.