Illinois CapacitorAFK227M50G24T-FKondensator, Aluminium
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 0.18 Ohm 0.67A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 50VDC | |
| 0.18 | |
| Low | |
| 0.18@20°C@100kHz | |
| 0.67 | |
| 110@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.2 |
Use this relatively high equivalent series resistance electrolytic AFK227M50G24T-F aluminum capacitor from Cornell Dubilier to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10.2 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 220uF. Its leakage current is 110@2Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
