| Compliant | |
| 3A991c.3. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 80Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 2.2Vp-p | |
| 1850 | |
| 2200 | |
| ±1.5LSB(Typ) | |
| ±5%FSR | |
| 74.6dBc(Typ) | |
| 14 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 10 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 52 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | HTQFP EP |
| 52 | |
| Leitungsform | Gull-wing |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this ADS5423IPGP ADC from Texas Instruments to convert those analog signals to digital data that a computer can read! It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel. Its maximum power dissipation is 2200 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of 2.2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

