Analog DevicesAD8684ARUZOperationsverstärker
Op Amp Quad Low Power Amplifier ±18V 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| 1@±15V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.00002@±15V | |
| 0.00002@±15V | |
| 1@±15V@-40C to 85C | |
| Dual | |
| 9@±15V | |
| 36@±15V | |
| 86.02(Min) | |
| 0.01@±15V | |
| 92 | |
| 70 | |
| 3.5 | |
| 1600 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier AD8684ARUZ OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. It has 4 channels per chip. This device uses dual power supplies. This device utilizes jfet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

