AmphenolACC02E-18-1P(025)-LCSteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| PIN | |
| Crimp | |
| 18-1 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Zinc Alloy | |
| Black | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 2000 | |
| 40.18 | |
| 34.93 | |
| 34.93 |
Need a solid cylindrical cable housing connection? Then this ACC02E-18-1P(025)-LC connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 18-1. It has a receptacle type gender. This RCP connector has 10 RCP contacts. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.18 mm long, 34.93 mm tall and 34.93 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

