AmphenolACC02A-18-12P(025)Steckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Crimp | |
| 18-12 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Zinc Alloy | |
| Black | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 2000 | |
| 40.18 | |
| 34.93 | |
| 34.93 |
Look how much better your peripherals will perform when attaching this ACC02A-18-12P(025) connector from Amphenol. It has a straight body orientation. Its shell size is 18-12. This RCP connector has 6 RCP contacts. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 40.18 mm long, 34.93 mm tall and 34.93 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

