VishayAC05000004709JAC00Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 47 Ohm 5% 5W -80ppm/°C to -10ppm/°C Cement AXL Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 47 | |
| 5% | |
| 5 | |
| Wirewound | |
| -55 | |
| 250 | |
| -80 to -10 | |
| 40 to 200 | |
| No | |
| Yes | |
| Cement | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Box | |
| Cylindrical | |
| 7.5 | |
| 18 | |
| 1.9 | |
| 0.8 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this AC05000004709JAC00 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 5 W. This product has a resistance value of 47 Ohm. Its temperature coefficient is -80 to -10 ppm/°C. The AC05000004709JAC00 part has an axial termination style. It has a tolerance of 5%. This device utilizes wirewound technology. This product is 18 mm long. This part has an operating temperature of -40 to 200 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

