YageoAC0402FR-0713KLWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0402 13K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 13K | |
| 1% | |
| 50 | |
| No | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.32 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
This is a AC0402FR-0713KL fixed single surface-mount resistor from Yageo. This product has a resistance value of 13K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

