KEMET CorporationA821KL471Q063AKondensator, Aluminium
Cap Aluminum Lytic 470uF 63V -10% to 30% (16 X 27mm) Soldering Star 0.156 Ohm 3.4A 1500h 150°C Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| -10% to 30% | |
| 63VDC | |
| 0.156 | |
| Low | |
| 3.4 | |
| 92.83@5Min | |
| 1500 | |
| Polar | |
| Low ESR|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Soldering Star | |
| 2 | |
| 16 X 27 | |
| -40 | |
| 150 | |
| Bulk | |
| 16 | |
| 27 | |
| 1 | |
| ±0.5 | |
| ±1 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic A821KL471Q063A aluminum capacitor from Kemet for its relatively high ESR! It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 150 °C. The A821KL471Q063A aluminum electrolytic capacitor has a soldering star termination style. Its capacitance value is 470uF. This part has a lead diameter of 1 mm. Its leakage current is 88.83@5Min μA. This product is 29 mm tall with a diameter of 16 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
