KEMET CorporationA700X337M002ATE015 | A700 H-Chip Aluminum PolymerAluminium-Polymer-Kondensator

Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3.9A 2000h 125°C T/R

KEMET Electronics Aluminum Organic Polymer Capacitors (AO-CAP) are solid-state aluminum capacitors that feature a small package size and polymer cathode technology. The cathode is a conductive organic polymer that results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to de-rate. Other features include operational lifetimes, low ESR, and high operational temperatures.

The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at a high frequency. AO-CAPs may be operated at steady state voltages up to100% of rated voltage without the need to de-rate.

DatasheetA700 Datasheet

By adding one of Kemet's A700X337M002ATE015 conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 2 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. Its leakage current is 40@5Min μA.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    28 Wochen
    • Price: 1,2154 €
    1. 500+1,2154 €
    2. 1000+1,2033 €
    3. 2000+1,1913 €
    4. 2500+1,1793 €
    5. 3000+1,1676 €
    6. 4000+1,1559 €
    7. 5000+1,1443 €
    8. 10000+1,1329 €
    9. 20000+1,1320 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.