KEMET CorporationA142MS471Q100AKondensator, Aluminium
Cap Aluminum Lytic 470uF 100V -10% to 30% (20 X 46mm) Axial 0.21 Ohm 0.904A 27500h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| -10% to 30% | |
| 100VDC | |
| 0.21 | |
| Low | |
| 0.904 | |
| 286@5Min | |
| 27500 | |
| Polar | |
| Low ESR|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Axial | |
| 2 | |
| 20 X 46 | |
| -40 | |
| 105 | |
| Bulk | |
| 20 | |
| 46 | |
| 24 | |
| 0.8 | |
| ±0.5 | |
| ±1 |
This electrolytic A142MS471Q100A aluminum capacitor from Kemet has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. The A142MS471Q100A aluminum electrolytic capacitor has an axial termination style. This product is 46 mm long with a diameter of 20 mm. This part has a lead diameter of 0.8 mm. Its leakage current is 141@2Min μA. Its capacitance value is 470uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

