Amphenol Communications Solutions98424-F52-16ULFSteckverbinderleisten und Leiterplattenbuchsen
Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 25 | |
| -40 | |
| 125 | |
| 100 | |
| Tube | |
| 18 | |
| 9 | |
| 6.2 | |
| Minitek® | |
| Surface Mount |
As an added safety precaution, the shrouded 98424-F52-16ULF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 18 mm long, 6.2 mm tall and 9 mm deep. This connector has an operating temperature of -40 to 105 °C. 98424-F52-16ULF is housed in cream thermoplastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

