Amphenol97-4102A14S-7SSteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 14S-7 | |
| 12-30 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Bright Cadmium | |
| 13.607 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 24.21 | |
| 30.15 | |
| 30.15 |
This input/output mil-c-5015 circular 97-4102A14S-7S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. Its shell size is 14S-7. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.21 mm long, 30.15 mm tall and 30.15 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

