Amphenol97-3106A28-9PSteckverbinder, rund
Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| PIN | |
| Solder | |
| 28-9 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 49.99 | |
| 57.15 |
This standard cylindrical 97-3106A28-9P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. This PL connector has 12 contacts that are plated with silver. Its shell size is 28-9. It has a straight body orientation. This product is 57.15 mm long with a diameter of 49.99 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

