Amphenol97-3106A-20(621)(0850)Schrumpfbalgenadapter
Solid Backshells 180° 20 Shell Size Zinc Cobalt Aluminum Medical
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Backshells | |
| 20 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Zinc Cobalt | |
| -55 | |
| 125 | |
| Black | |
| Solid Backshells |
This 97-3106A20(621)(0850) backshell from Amphenol is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 20. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -55 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
