Amphenol97-3106A14S-6S(621)Steckverbinder, rund
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Solder | |
| 14S-6 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Zinc Alloy | |
| Black | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 28.58 | |
| 37.13 |
This input/output standard cylindrical 97-3106A-14S-6S(621) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. This socket type connector has 6 contacts that are plated with silver. It has a straight body orientation. Its shell size is 14S-6. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 37.13 mm long with a diameter of 28.58 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

