Amphenol97-3100A-24-5PSteckverbinder, rund
Conn Circular PIN 16 POS Solder ST Wall Mount 16 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| PIN | |
| Solder | |
| 24-5 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 57.15 | |
| 44.45 | |
| 44.45 |
Use only the best mil-c-5015 circular 97-3100A-24-5P connector from Amphenol to create a solid connection for your cylindrical cable housing. This RCP connector has 16 contacts that are plated with silver. Its shell size is 24-5. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long, 44.45 mm tall and 44.45 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

