Illinois Capacitor947C471K102CDMSKondensator, Kunststofffilm
Cap Film 470uF 1000V PP 10%( 90 X 170mm) Stud Mount Screw Metal Cylindrical Can 0.0043 Ohm 85°C
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.25.00.40 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 470uF | |
| 10% | |
| 1000VDC | |
| 0.0043 | |
| PP | |
| High Capacitance|High Current|High Reliability|Long Life|Low Inductance | |
| Metal Cylindrical Can | |
| Stud Mount | |
| Screw | |
| 90 X 170 | |
| -40 | |
| 85 | |
| 90 | |
| 170 | |
| 1300 |
This low-inductance and low-cost 947C471K102CDMS film capacitor from Cornell Dubilier will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 1000 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 470uF. The 947C471K102CDMS polypropylene film capacitor has a screw terminal termination style. This product is 170 mm tall with a diameter of 90 mm. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

