Illinois Capacitor947C271K122CCMSKondensator, Kunststofffilm
Cap Film 270uF 1200V PP 10%( 90 X 145mm) Stud Mount Screw Metal Cylindrical Can 0.0044 Ohm 85°C
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.25.00.40 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 270uF | |
| 10% | |
| 1200VDC | |
| 0.0044 | |
| PP | |
| High Capacitance|High Current|High Reliability|Long Life|Low Inductance | |
| Metal Cylindrical Can | |
| Stud Mount | |
| Screw | |
| 90 X 145 | |
| -40 | |
| 85 | |
| 90 | |
| 145 | |
| 1200 |
Looking to smooth voltages and improve signals for any filter or audio based design? This 947C271K122CCMS plastic film capacitor from Cornell Dubilier will work great. It can withstand a voltage of 1200 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. This product is 145 mm tall with a diameter of 90 mm. Its capacitance value is 270uF. It has a tolerance of 10%. The 947C271K122CCMS polypropylene film capacitor has a screw terminal termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

