Amphenol Communications Solutions91911-31415LFSteckverbinderleisten und Leiterplattenbuchsen

Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions, 1.00mm ( 0.039in) Pitch

Safety is an important concern when designing electronic devices. FCI's board to board 91911-31415LF header connector helps protect your equipment from accidental shortages. This HDR connector's 15 contacts that are made out of copper alloy and plated with gxt over nickel. This is a 2-row connector. Its pitch is 1 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. 91911-31415LF is housed in natural liquid crystal polymer. This connector has an operating temperature of -55 to 130 °C. It uses the solder termination method. This product is 12.3 mm long, 5.46 mm tall and 5.59 mm deep.

500 Stück: Versand in vsl. 2 Tagen

    Total894,25 €Price for 500

    • (500)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 500 Stück
      • Price: 1,7885 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.