HARTING9185346324Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 4.18 | |
| 50.8 | |
| 9.3 | |
| 9.45 | |
| 2.9 | |
| Through Hole |
This shrouded 9185346324 header connector from Harting is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 34 contacts that are plated with gold. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. It uses the solder termination method. This product is 50.8 mm long, 9.45 mm tall and 9.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

