50-75% Rabatt
Amphenol Communications Solutions88911-101LFSteckverbinderzubehör
Metral® Accessories, Backplane Connectors, Hybrid Header Housing 12mm
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| Connector Card Edge | |
| Straight | |
| Box | |
| 15.8 | |
| 11.95 | |
| 17 |
If you were planning on completing a total connector assembly then you'll definitely need this housing 88911-101LF connector accessory from FCI. It has a straight body orientation. This product is 15.8 mm long, 17 mm tall and 11.95 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

