PRECI-DIP SA880-70-020-10-001101Steckverbinderleisten und Leiterplattenbuchsen
Conn HDR 2 mm, Straight solder tail, Square pin 0.5 mm
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 1 | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 2.8 | |
| Through Hole |
Keep a strong and tight connection for multi-wired circuits with this dip socket 880-70-020-10-001101 connector socket from Precidip. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 1 A. 880-70-020-10-001101 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 40 mm long, 6 mm tall and 2 mm deep. It is insulated with polychlorinated terphenyl.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

