Amphenol Communications Solutions86130202314345E1LFSteckverbinderleisten und Leiterplattenbuchsen

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Look no further than the ejector 86130202314345E1LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 20 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 44.7 mm long, 8.75 mm tall and 28.6 mm deep. It uses the solder termination method. 86130202314345E1LF is housed in gray polyester. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 6300
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 0,5120 €
    1. 6300+0,5120 €
    2. 8000+0,5069 €
    3. 9000+0,5017 €
    4. 10000+0,4967 €
    5. 12000+0,4918 €
    6. 15000+0,4869 €
    7. 20000+0,4820 €
    8. 25000+0,4772 €
    9. 30000+0,4724 €
    10. 50000+0,4677 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.