SOURIAU851-06A20-39P50Steckverbinder, rund
Conn Circular PIN 39 POS Solder ST Cable Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| PIN | |
| Solder | |
| 20-39 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| (13/7.5)/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 3/4 | |
| Bayonet Lock | |
| 500 | |
| 38.85 | |
| 44 |
Look how much better your peripherals will perform when attaching this 851-06A20-39P50 connector from Souriau. This male connector's 39 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 20-39. It has a plug type gender. This device has a maximum current rating of (13/7.5) A/contact. This circular connector has an operating temperature of -55 to 125 °C. This product is 44 mm long with a diameter of 38.85 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

