Amphenol Communications Solutions84578-202LFSteckverbinderleisten und Leiterplattenbuchsen
300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| MEG Array | |
| HDR | |
| 300 | |
| 10 | |
| Solder | |
| 1.27 | |
| Straight | |
| Dual Key | |
| 1.27 | |
| 32 | |
| 0.45/Contact | |
| 200VAC | |
| 1263 | |
| 10 | |
| -40 | |
| 85 | |
| 200 | |
| Tape and Reel | |
| 44.6 | |
| 17.34 | |
| 9.89 | |
| MEG-ARRAY® | |
| Contact Plating Thickness | 1.27um |
| Surface Mount |
This high density 84578-202LF backplane connector from FCI will provide an interface between devices. This PL connector's 300 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. Its pitch is 1.27 mm. This is a 10-row connector. It has a straight body orientation. It has a maximum voltage rating of 200 VAC. This device has a maximum current rating of 0.45 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. 84578-202LF is housed in liquid crystal polymer. This product is 44.6 mm long, 10.37 mm tall and 17.34 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

