Switchcraft830Steckverbinder für Audio und Video
Conn 1/4" Extension Jack F 3 POS Screw ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1/4" Extension Jack | |
| F | |
| 3 | |
| 3 | |
| Screw | |
| Straight | |
| -55 | |
| 125 | |
| Copper Alloy | |
| Nickel | |
| Black | |
| 19.05 | |
| 54.76 | |
| Cable Mount | |
| Nickel | |
| Copper Alloy |
Use the 1/4\" extension jack 830 audio and video connector from Switchcraft for your design to run audio and video. This F connector's 3 contacts that are made out of copper alloy and plated with nickel. It has a straight body orientation. This connector has a single port. It has a female type gender. 830 is housed in thermoplastic. This product is 54.76 mm long with a diameter of 19.05 mm. Its 3 terminals use the screw termination method. This cable has a minimum operating temperature of -55 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
