Bourns8230-72-RCInduktor verbleit
RF Choke Wirewound 150uH 10% 790KHz 30Q-Factor Ferrite 0.085A 15Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 150u | |
| 10% | |
| 790K | |
| 0.085 | |
| 15 | |
| 30 | |
| 790K | |
| 11M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 3.05 | |
| 7.62 |
This rf choke 8230-72-RC leaded inductor from Bourns is convenient and easily removable. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 85m A with a maximum resistance of 15 Ohm. It has an inductance of 150u H. Its test frequency is 790K Hz, while its minimum self-resonant frequency is 11M Hz. This device utilizes wirewound technology. This product is 7.62 mm long with a diameter of 3.05 mm. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

