Glenair805-001-16NF11-4SASteckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 11-4 | |
| 16-20 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium Chromate | |
| Olive Drab | |
| 13 | |
| 16.4 | |
| -55 | |
| 150 | |
| 5000 | |
| Threaded | |
| 500 | |
| 23.27 | |
| 30.18 |
Use only the best Mighty Mouse 805-001-16NF11-4SA connector from Glenair to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 11-4. It has a plug type gender. This socket type connector's 4 contacts that are made out of beryllium copper and plated with gold over nickel. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -55 to 150 °C. This product is 30.18 mm long with a diameter of 23.27 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

