Glenair801-009-07M9-200SASteckverbinder, rund
Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Crimp | |
| 9-200 | |
| (16-20)/(23-28) | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Electroless Nickel | |
| 13/5 | |
| -65 | |
| 150 | |
| 5000 | |
| Threaded | |
| 2000 | |
| 21.08 | |
| 26.9 | |
| 20.07 | |
| 20.07 |
Look how much better your peripherals will perform when attaching this Mighty Mouse 801-009-07M9-200SA connector from Glenair. This socket type connector's 6 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. Its shell size is 9-200. This device has a maximum current rating of 13/5 A. This circular connector has an operating temperature of -65 to 150 °C. This product is 26.9 mm long, 20.07 mm tall and 20.07 mm deep with a diameter of 21.08 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

