Glenair801-009-01NF7-10SASteckverbinder, rund
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| SKT | |
| Crimp | |
| 7-10 | |
| 23-28 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Olive Drab Cadmium Chromate | |
| 5 | |
| -65 | |
| 150 | |
| 5000 | |
| 2000 | |
| 12.19 | |
| 22.9 | |
| 11.3 | |
| 12.19 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this Mighty Mouse 801-009-01NF7-10SA connector from Glenair. This socket type connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size is 7-10. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 22.9 mm long, 12.19 mm tall and 11.3 mm deep with a diameter of 12.19 mm. This circular connector has an operating temperature of -65 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

