Glenair801-008-16ZNU9-19PASteckverbinder, rund
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 19 | |
| PIN | |
| Crimp | |
| 9-19 | |
| 23-28 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Zinc Nickel | |
| Black | |
| 5 | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 2000 | |
| 20.57 | |
| 24.38 |
Look how much better your peripherals will perform when attaching this Mighty Mouse 801-008-16ZNU9-19PA connector from Glenair. It has a straight body orientation. This PL connector's 19 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a plug type gender. Its shell size is 9-19. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method. This product is 24.4 mm long with a diameter of 20.57 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

