Glenair801-007-16NF7-10PASteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 10 | |
| PIN | |
| Crimp | |
| 7-10 | |
| 23-28 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 2000 | |
| 17.53 | |
| 25.4 |
This Mighty Mouse 801-007-16NF7-10PA connector from Glenair is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a plug type gender. Its shell size is 7-10. This PL connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 25.4 mm long with a diameter of 17.27 mm. This circular connector has an operating temperature of -65 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

