Glenair800-011-07NF6-7SNSteckverbinder, rund
Conn Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| 1 | |
| 7 | |
| SKT | |
| Crimp | |
| 6-7 | |
| 23-28 | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Olive Drab Chromate Over Cadmium | |
| -65 | |
| 175 | |
| Threaded | |
| 15.49 | |
| 21.59 | |
| 14.27 | |
| 15.49 |
This Mighty Mouse 800-011-07NF6-7SN connector from Glenair is extremely useful for connecting circular peripherals to your device. Its shell size is 6-7. This socket type connector has 7 socket type contacts. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 21.59 mm long, 15.49 mm tall and 14.27 mm deep with a diameter of 15.49 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

