Bourns77F101J-TR-RCInduktor verbleit
RF Choke Unshielded Bobbin Core 100uH 5% 2.52MHz 30Q-Factor Ferrite 0.275A 2.5Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 5% | |
| 2.52M | |
| 0.275 | |
| 2.5 | |
| 30 | |
| 2.52M | |
| 4.8M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.99 | |
| 10.41 |
This rf choke 77F101J-TR-RC leaded inductor from Bourns resists changes in electric current passing through it. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 275m A with a maximum resistance of 2.5 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 4.8M Hz. This device is made with bobbin core technology. It has an inductance of 100u H. It has a tolerance of 5%. This product is 10.41 mm long with a diameter of 3.99 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

