Amphenol Communications Solutions77311-102-02LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 02 Positions, 2.54 mm Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| 100 | |
| Bulk | |
| 5.08 | |
| 2.4 | |
| 8.38 | |
| BergStik® | |
| Contact Plating Thickness | 0.76um |
| 3.42 | |
| Through Hole |
Use this unshrouded 77311-102-02LF connector from FCI when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 77311-102-02LF is housed in black thermoplastic. It uses the solder termination method. This product is 5.08 mm long, 8.38 mm tall and 2.4 mm deep. This connector has an operating temperature of -65 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

