Amphenol Communications Solutions75867-133LFSteckverbinderleisten und Leiterplattenbuchsen
Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Right Angle, Double Row, 30 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 500VAC | |
| 10000 | |
| -65 | |
| 125 | |
| 100 | |
| Tube | |
| 45.31 | |
| 13.91 | |
| 9.55 | |
| 3.05 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 75867-133LF header connector from FCI on your PCB today! This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 500 VAC. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 45.31 mm long, 9.55 mm tall and 13.91 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 75867-133LF is housed in blue thermoplastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

