Amphenol75-194624-22PSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 24-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite | |
| Non-Conductive Hard Anodic | |
| 1250VDC|900VAC | |
| Threaded | |
| 500 | |
| 53.18 | |
| 44.45 |
This heavy-duty cylindrical 75-194624-22P connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. It has a plug type gender. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-22. It uses the crimp termination method. This product is 44.45 mm long with a diameter of 53.18 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

