Amphenol Communications Solutions7334L2622F04LFSteckverbinder, Speicherkarte
Smart Card Reader, Input Output Connectors, Connectors for Friendly Environment, 8 contacts, Industry standard, Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Smart Card | |
| HDR | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Right Angle | |
| Tin | |
| 1/Contact | |
| 1000 | |
| 100 | |
| -40 | |
| 85 | |
| 10N | |
| 30000 | |
| Normal | |
| Tray | |
| 62 | |
| 40 | |
| 7.6 | |
| Through Hole |
Memory cards are great for various needs, store data and other media with the aid of this smart card 7334L2622F04LF micro SD connector from FCI. This M connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a male type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. 7334L2622F04LF is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. It uses the solder termination method. This product is 62 mm long, 7.6 mm tall and 40 mm deep. This power entry module has an operating temperature of -20 to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

