C&K7301SYCQEKippschalter
Switch Toggle ON None ON 3PDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| 3PDT | |
| ON None ON | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Bright Chrome | |
| 10.67 | |
| 3 | |
| 4.83 | |
| PC Mount with Threads | |
| PC Pins | |
| 9 | |
| 6.35 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 8.89 | |
| 16.51 | |
| 10.54 | |
| 12.7 | |
| 16.51 | |
| 31.65 |
Control the status of your project with this 7301SYCQE toggle switch from C&K Components. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a 3PDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7301SYCQE toggle switch has a PC pin termination style. This product is 12.7 mm long, 31.65 mm tall and 16.51 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

