Amphenol71-533724-12PSteckverbinder, rund
Conn Circular PIN 12 POS Solder ST Jam Nut 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| PIN | |
| Solder | |
| 14-12 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 30.4 | |
| 34.92 | |
| 34.92 |
This miniature breakaway 71-533724-12P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector's 12 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 14-12. It has a straight body orientation. It uses the solder termination method. This product is 30.4 mm long, 34.92 mm tall and 34.92 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
