Amphenol Communications Solutions68000-110HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| 100 | |
| Bag | |
| 25.4 | |
| 2.41 | |
| 8.38 | |
| BergStik® | |
| Contact Plating Thickness | (0.76/1.27)um |
| 2.41 | |
| Through Hole |
Easily mount this unshrouded 68000-110HLF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 25.4 mm long, 8.38 mm tall and 2.41 mm deep. 68000-110HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

