10-25% Rabatt
Amphenol Communications Solutions66226-002LFSteckverbinder, FFC-FPC
Clincher™ Flex Connectors, Pin Assembly, Single row, 2 Positions, 2.54mm (.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 2 | |
| 1 | |
| IDT | |
| 2.54 | |
| Straight | |
| PIN | |
| 2/Contact | |
| 500V | |
| 5000 | |
| 10 | |
| -65 | |
| 105 | |
| 100 | |
| Tray | |
| 9.91 | |
| 2.54 | |
| 21.34 | |
| Clincher™ | |
| Cable Mount |
Design your electronic device with FFC technology by implementing this clincher 66226-002LF flexible flat cable from FCI. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 500 V. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the idt termination method. This flexible flat cable has an operating temperature of -65 to 105 °C. This product is 9.91 mm long, 21.34 mm tall and 2.54 mm deep. 66226-002LF is housed in blue thermoplastic.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

