25-50% Rabatt
Amphenol Communications Solutions65863-079LFSteckverbinderleisten und Leiterplattenbuchsen
Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 uin) Gold Mating Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| 100 | |
| Tray | |
| 64.26 | |
| 9.1 | |
| 16.26 | |
| Quickie® | |
| Through Hole |
Use this ejector 65863-079LF connector from FCI when board-to-board interconnects is required. This HDR connector's 34 contacts that are made out of phosphor bronze alloy. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -65 to 125 °C. 65863-079LF is housed in blue polyester. This product is 64.26 mm long, 16.26 mm tall and 9.1 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

